
Contactor, Power; Single; 80 A (Continous); UL94-V0; 12 VDC; SPNO; 12 degC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 120-906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 80A |
| Contact Material | Copper Alloy |
| Contact Voltage Rating (DC) | 12V |
| Depth | 3.25inch |
| Lead Free | Lead Free |
| Length | 2.13inch |
| Mount | Brackets |
| Nominal Supply Current | 2A |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Series | 120-900 Series |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 2.88inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
