
This relay from White Rodgers features a 100mm case and is rated for 100A at 24V DC. The contact material is silver and the coil resistance is 64 ohms. The relay is approved by UL and has an operating temperature range of -20°C to 120°C. It can be mounted using brackets and has a quick connect termination.
White Rodgers 120-910 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Coil Resistance | 64R |
| Contact Material | Silver |
| Current Rating | 100A |
| Depth | 3.25inch |
| Length | 2.5inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| DC Rated Voltage | 24V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.