This relay from White Rodgers features a contact current rating of 100A and a contact material of silver with a gold plating. It has a coil resistance of 16 ohms and is rated for operation at a maximum temperature of 120°C and a minimum of -20°C. The relay is RoHS compliant and has a termination type of quick connect. It is approved by UL and has a package case size of 100.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 100 |
| Coil Resistance | 16R |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100A |
| Depth | 3.25inch |
| Gender | Female |
| Length | 2.5inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| DC Rated Voltage | 12V |
| Width | 3inch |
| RoHS | Compliant |