
Contactor, Power; Single; 100 A (Continous); UL94-V0; 15 VDC; SPNO; 12 degC
Sign in to ask questions about the White Rodgers 120-943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 120-943 technical specifications.
| Approvals | UL |
| Coil Resistance | 16R |
| Contact Material | Silver |
| Current Rating | 100A |
| Depth | 3.25inch |
| Length | 2.5inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Termination | Quick Connect |
| DC Rated Voltage | 15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 120-943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
