
The White Rodgers 122-903 relay features a 2-pole design with a 600V AC voltage rating and a 40A current rating. It has a screw termination type and measures 3.5 inches in length, 2.9 inches in depth, and 2.02 inches in width. The relay is approved for use in UL and CSA environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 122-903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | White |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 2.9inch |
| Length | 3.5inch |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Width | 2.02inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 122-903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.