White Rodgers 124-114211 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Current Rating | 150A |
| Mount | Flanges |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 7.257618oz |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers 124-114211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.