
This relay from White Rodgers features a 100A silver contact rating and is approved by UL. It has a package size of 100 and a coil resistance of 53 ohms. The relay is designed for use in applications with operating temperatures ranging from -40°C to 149°C. It is also RoHS compliant and suitable for use with a 24V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 124-903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Coil Resistance | 53R |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 100A |
| Depth | 2.188inch |
| Height | 55.6mm |
| Length | 3.563inch |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.125inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 124-903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
