This relay features a silver contact material and a current rating of 100A. It operates at a supply voltage of 12V and has a voltage rating of 600V AC. The relay is packaged in a 100 case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Coil Resistance | 13.2R |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 100A |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |