
This relay from White Rodgers features a silver contact material and a current rating of 100A. It has a package size of 100 and is designed for mounting via brackets. The operating supply voltage is 12V, and the device can withstand temperatures between -40°C and 149°C. The relay is UL approved.
White Rodgers 124-910 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 100A |
| Depth | 2.188inch |
| Length | 4.688inch |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| Width | 3.125inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 124-910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
