This relay features a silver contact material with a current rating of 100A and a voltage rating of 600V AC. It operates at 24V and has a coil resistance of 53 ohms. The relay is packaged in a 100-case type and is compliant with RoHS regulations.
Sign in to ask questions about the White Rodgers 124-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 124-911 technical specifications.
| Package/Case | 100 |
| Coil Resistance | 53R |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 100A |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 124-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
