Contactor; Single; 100 A; 600 VAC (Max.); SPDT; 36 degC; Silver Alloy
White Rodgers 124-912 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 100A |
| Number of Poles | 1 |
| Operating Supply Voltage | 36V |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 124-912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.