General Purpose Relays SPNO 120VAC
Sign in to ask questions about the White Rodgers 129-912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 129-912 technical specifications.
| Coil Voltage (AC) | 120V |
| Number of Poles | 1 |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers 129-912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
