
White Rodgers 154-905 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 3.1inch |
| Length | 3.8inch |
| Number of Poles | 3 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Width | 2.7inch |
| RoHS | Compliant |
No datasheet is available for this part.