
White Rodgers 1F80-361 technical specifications.
| Agency Approvals | N/A |
| Contact Material | N/A |
| Manufacturer | White Rodgers |
| Max AC Voltage Rating | N/A |
| Family | 1F80-361 |
| Electrical Life | N/A |
| Manufacturer Type | Reset Thermostats |
| Differential Fahrenheit | N/A |
| Differential Celsius | N/A |
| Part No | 1F80-361 |
| RoHS | Unknown |
| Max DC Voltage Rating | N/A |
| Pole Throw Configuration | N/A |
| Packaging | N/A |
| Min Operating Temperature | N/A |
| Max Operating Temperature | N/A |
| Max Current Rating | N/A |
| Maximum Contact Resistance | N/A |
| Minimum Insulation Resistance | N/A |
| Reset Configuration | Automatic |
| Set Point Function | Open on Rise |
| Switch Configuration | N/A |
| Set Point Type | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for White Rodgers 1F80-361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
