
Thermostats 172-188F Closes
Sign in to ask questions about the White Rodgers 3F11-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 3F11-180 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Current Rating | 10A |
| Max Operating Temperature | 87°C |
| Min Operating Temperature | 78°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| Package Quantity | 1 |
| Series | 3F11 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3F11-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
