
Thermostats 110F in 120F Cut-out Open on Rise
White Rodgers 3L01-120 technical specifications.
| Package/Case | 120 |
| Current Rating | 25A |
| Max Operating Temperature | 49°C |
| Min Operating Temperature | 43°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3L01 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.