
Thermostats 115F in 130F Cut-out Open on Rise
Sign in to ask questions about the White Rodgers 3L01-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 3L01-130 technical specifications.
| Current Rating | 25A |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | 46°C |
| Package Quantity | 1 |
| Series | 3L01 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3L01-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
