
White Rodgers 3L01-140 technical specifications.
| Package/Case | 100 |
| Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 38°C |
| Package Quantity | 1 |
| Series | 3L01 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3L01-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
