Thermostats 160F in 200F Cut-out Open on Rise
White Rodgers 3L01-200 technical specifications.
| Package/Case | 200 |
| Current Rating | 25A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 71°C |
| Series | 3L01 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.