
Thermostats 210-250F 40F Diff. W/Adpr Bracket Open
Sign in to ask questions about the White Rodgers 3L05-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 3L05-6 technical specifications.
| Current Rating | 72A |
| Mount | Brackets |
| Series | 3L06 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3L05-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.