
WHITE RODGERS 3L11-170 DISC THERMOSTAT, SNAP ACTION
Sign in to ask questions about the White Rodgers 3L11-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 3L11-170 technical specifications.
| Approvals | UL, CSA, VDE |
| Max Operating Temperature | 79°C |
| Min Operating Temperature | 74°C |
| Mounting Style | SNAP ACTION |
| Reach SVHC Compliant | Unknown |
| Switching Temperature | 79°C |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 3L11-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
