
This relay from White Rodgers features a silver contact material and a high current rating of 200A. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The relay has a SPST throw configuration and a DC rated voltage of 15V. Its dimensions are 3.69inch in length, 3.3inch in width, and 2.9inch in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 586-903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Coil Resistance | 32.8R |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 2.9inch |
| Length | 3.69inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| DC Rated Voltage | 15V |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 586-903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.