
This relay features a silver contact material and a maximum operating temperature of 150°C. It has a contact current rating of 200A and a coil resistance of 189 ohms. The relay is designed for use with an operating supply voltage of 36V and is compliant with RoHS regulations. It measures 3.69inch in length and 3.3inch in width, with a depth of 2.9inch. The relay has a single pole and throw configuration, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Coil Resistance | 189R |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 2.9inch |
| Length | 3.69inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Supply Voltage | 36V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| Width | 3.3inch |
| RoHS | Compliant |