This relay from White Rodgers has a contact current rating of 200A and a coil resistance of 13.2 ohms. It operates within a temperature range of -40°C to 150°C and is designed for use with a 12V supply voltage. The relay has a silver contact material and is compliant with RoHS regulations. The physical dimensions of the relay are 4.61inch in length, 3.3inch in width, and 2.9inch in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 586-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Coil Resistance | 13.2R |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 2.9inch |
| Length | 4.61inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 586-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.