
The 586-915 relay from White Rodgers features a silver contact material and a maximum operating temperature of 150°C. It has a current rating of 200A and an operating supply voltage of 36V. The relay measures 2.9inch in depth, 73.7mm in height, 4.61inch in length, and 3.3inch in width. It has a single pole and is designed to operate within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 586-915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Contact Current Rating | 200A |
| Contact Material | Silver |
| Current Rating | 200A |
| Depth | 2.9inch |
| Height | 73.7mm |
| Length | 4.61inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Supply Voltage | 36V |
| DC Rated Voltage | 36V |
| Width | 3.3inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 586-915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
