D. C. Power Contactor Input D.C. Coil Voltage 12 Volts
White Rodgers 70-311221 technical specifications.
| Coil Type | Non-Latching |
| Contact Material | Silver |
| Current Rating | 80A |
| Mount | Flanges |
| Power Consumption | 9W |
| Termination | Stud |
| Throw Configuration | SPDT |
| Weight | 14oz |
| RoHS | Not Compliant |
No datasheet is available for this part.