
This relay features a non-latching coil type and operates at a coil voltage of 24V DC. It has a current rating of 50A and is designed with silver contact material for reliable connections. The relay is mounted via flanges and has a termination type of stud. It has a power consumption of 9W and a throw configuration of SPDT.
White Rodgers 70-317221 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Current Rating | 50A |
| Mount | Flanges |
| Power Consumption | 9W |
| Termination | Stud |
| Throw Configuration | SPDT |
| Weight | 14oz |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-317221 to view detailed technical specifications.
No datasheet is available for this part.