
Contactor; 1; 50 A; UL Certified; 24 VDC; SPNO; 24 degC; Bracket Mount
White Rodgers 70-903 technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Current Rating | 50A |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.