
This switch has a contact current rating of 50A and a voltage rating of 600V AC. It operates within a temperature range of -40°C to 122°C. The switch is mounted using brackets. It is designed for use with a 24V operating supply voltage. The switch is approved by UL.
Sign in to ask questions about the White Rodgers 70-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 70-911 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 50A |
| Depth | 2.4inch |
| Length | 3.31inch |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 24V |
| Voltage Rating (AC) | 600V |
| Width | 3.48inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 70-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
