
The White Rodgers 90-161 is a 3-pole switch with a silver contact rating of 25A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The switch is approved for use in UL and CSA environments and features a quick connect termination. It measures 2.414 inches in length, 2.983 inches in width, and 3.75 inches in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Rodgers 90-161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 3.75inch |
| Length | 2.414inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Width | 2.983inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
