
Contactor, 3, 30 A, UL Recognized, CSA Certified, 600 VAC (Max.), 3PNO, 24 V
Sign in to ask questions about the White Rodgers 90-163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 90-163 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Coil Current | 187mA |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 2.983inch |
| Length | 2.414inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.