
This relay features a silver contact material and a current rating of 40A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The relay is approved by UL and has a package size of 600. It is designed for use with quick connect termination.
Sign in to ask questions about the White Rodgers 90-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 90-170 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 2.983inch |
| Length | 2.414inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.