
This relay from White Rodgers features a 2-throw 3PST configuration with silver contacts, rated for 600V AC and 50A current. It has a quick connect termination and is designed for flange mount applications. The relay operates within a temperature range of -40°C to 65°C and meets UL approval standards.
Sign in to ask questions about the White Rodgers 90-171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 90-171 technical specifications.
| Approvals | UL |
| Coil Current | 19mA |
| Coil Resistance | 180R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 50A |
| Depth | 2.983inch |
| Length | 2.414inch |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Flanges |
| Number of Poles | 2 |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
