
This 3PST relay from White Rodgers features silver contacts and a maximum current rating of 40A. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The relay is designed for use with a maximum voltage rating of 600V AC and has a coil voltage of 240V AC. It is approved by UL and has a coil resistance of 720 ohms.
Sign in to ask questions about the White Rodgers 90-172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 90-172 technical specifications.
| Approvals | UL |
| Coil Current | 19mA |
| Coil Resistance | 720R |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 50A |
| Depth | 2.983inch |
| Length | 2.414inch |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Flanges |
| Number of Poles | 3 |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
