
General Purpose Relays 2PNO 120VAC
Sign in to ask questions about the White Rodgers 90-248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 90-248 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Coil Current | 50mA |
| Coil Resistance | 224R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 2.61inch |
| Length | 2inch |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Brackets, Flanges |
| Number of Poles | 2 |
| Operating Supply Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| Width | 2.313inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
