
Power Transformers 120/208/240 at 60 Hz 0/P 24V 1.67A VA 40
Sign in to ask questions about the White Rodgers 90-T40M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers 90-T40M3 technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Frequency | 60Hz |
| Mount | Box |
| Weight | 1.85lb |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers 90-T40M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
