The White Rodgers GSD-1500 is a dual-output module with a current rating of 13A and an output voltage of 115V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The module measures 152mm in diameter, 136.65mm in height, 112.78mm in length, and 152.4mm in width, with a weight of 9.07kg. It features quick connect termination and has two outputs.
White Rodgers GSD-1500 technical specifications.
| Current Rating | 13A |
| Diameter | 152mm |
| Height | 136.65mm |
| Length | 112.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 13A |
| Output Voltage | 115V |
| Termination | Quick Connect |
| Weight | 9.07kg |
| Width | 152.4mm |
| RoHS | Compliant |
No datasheet is available for this part.