Power Transformer; Chassis Mount Transformer Type: isolating; Secondary Voltages: 5V; Power Rating: -; Frequency...
White Rodgers P-6135 technical specifications.
| Current Rating | 10A |
| Height | 79.5mm |
| Output Current | 10A |
| Output Voltage | 5V |
| Weight | 1.36kg |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.