
Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 25.2VAC, Sec 1A
Sign in to ask questions about the White Rodgers P-6469 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers P-6469 technical specifications.
| Current Rating | 1A |
| Height | 50.8mm |
| Output Current | 1A |
| Reach SVHC Compliant | Unknown |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers P-6469 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
