Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 24 (C.T.)VAC, UL
White Rodgers P-8661 technical specifications.
| Current Rating | 1A |
| Height | 50.8mm |
| Output Current | 1A |
| Output Voltage | 24V |
| Width | 82.5mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.