Power Transformers SINGLE SECONDARY
Sign in to ask questions about the White Rodgers P-8669 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers P-8669 technical specifications.
| Current Rating | 4A |
| Height | 96.8mm |
| Output Current | 4A |
| Output Voltage | 28V |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers P-8669 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.