Power Transformers Single Secondary
White Rodgers P-8721 technical specifications.
| Height | 35.05mm |
| Output Current | 200mA |
| Termination | Quick Connect |
| Weight | 5.6oz |
| Width | 60.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers P-8721 to view detailed technical specifications.
No datasheet is available for this part.