Transformer, Engry Lmt,Universal,Pri:120V,Sec:24V,40Va,60Hz,1.67A Io
Sign in to ask questions about the White Rodgers S84-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers S84-11 technical specifications.
| Approvals | cULus |
| Frequency | 60Hz |
| Mount | Box |
| Termination | Screw |
| Weight | 1.85lb |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers S84-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.