EXTERNAL PLUG-IN POWER SUPPLY; Plug Type:US; Input Voltage AC Min:100V; Input Voltage AC Max:240V; Output Power Max:12W; Output Current Max:1A; Power Supply Output Type:Fixed; Product Range:-; Input Voltage:100V AC to 240V AC
Checking distributor stock and pricing after the page loads.
White Rodgers SPS-1212 technical specifications.
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Nominal Output Voltage | 12V |
| Output Connector | 2.1mm x 5.5mm x 11mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.