
The SPS-1412 power supply from White Rodgers has a maximum input voltage of 240V and a minimum input voltage of 100V. It provides a nominal output voltage of 12V and a maximum output current of 1.2A, resulting in a maximum output power of 14.4W. The output is connected via a 2.1mm x 5.5mm x 11mm connector. The power supply is designed for plug-in mounting.
White Rodgers SPS-1412 technical specifications.
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1.2A |
| Max Output Power | 14.4W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 11mm |
| Output Current | 1.2A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.