AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 1.48W, 18.5V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output...
White Rodgers STA-3518 technical specifications.
| Current Rating | 80mA |
| Frequency | 60Hz |
| Height | 38.1mm |
| Length | 55.9mm |
| Max Input Voltage | 120V |
| Max Output Current | 80mA |
| Max Output Power | 1.48W |
| Nominal Output Voltage | 18.5V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm Barrel Plug |
| Output Current | 80mA |
| Output Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 18V |
| Width | 45.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers STA-3518 to view detailed technical specifications.
No datasheet is available for this part.