The STA-4110 is a single-output DC-DC converter with a nominal output voltage of 10V and a maximum output current of 700mA. It has a maximum output power of 7W and operates at a frequency of 60Hz. The converter measures 63.5mm in length, 50.8mm in width, and 40.6mm in height. It has a maximum input voltage of 120V and is designed for use in applications requiring a stable 10V output.
White Rodgers STA-4110 technical specifications.
| Current Rating | 700mA |
| Frequency | 60Hz |
| Height | 40.6mm |
| Length | 63.5mm |
| Max Input Voltage | 120V |
| Max Output Current | 700mA |
| Max Output Power | 7W |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm Barrel Plug |
| Output Current | 700mA |
| Output Voltage | 10V |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.