Power Supply; Wall Plug-In; 120 VAC in; 12VDC 300mA out; unregulated; negative polari
Checking distributor stock and pricing after the page loads.
| Current Rating | 300mA |
| Frequency | 60Hz |
| Height | 40.6mm |
| Length | 63.5mm |
| Max Input Voltage | 120V |
| Max Output Current | 300mA |
| Max Output Power | 3.6W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm Barrel Plug |
| Output Current | 400mA |
| Output Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 50.8mm |
| RoHS | Compliant |