
This thermostat from White Rodgers features a current rating of 1.5A and operates within a temperature range of 34-42°C. It has a mounting style of SNAP ACTION and a black color. The device is approved by UL, CSA, and VDE, and is packaged in a 100 case.
Sign in to ask questions about the White Rodgers STC-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers STC-100 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 100 |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Operating Temperature | 42°C |
| Min Operating Temperature | 34°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers STC-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
