
SEE 576-0034 3F11-120
Sign in to ask questions about the White Rodgers STC-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers STC-120 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Operating Temperature | 53°C |
| Min Operating Temperature | 45°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STC-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
